Analog DevicesAD8138AARZSpecial Purpose Amplifiers
SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If your project involves either bridged or parallel speaker connections then this differential adc driver AD8138AARZ differential amplifier from Analog Devices is an essential component. Its maximum power dissipation is 550 mW. It has a differential output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.4 V and maximum of ±5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |