50% Off
Analog DevicesAD8232ACPZ-WPAnalog Front End - AFE
AFE General Purpose 1 ADC 20-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
Increase and decrease the magnitude of your signal with this AD8232ACPZ-WP preamplifier from Analog Devices. The amplifier can be evaluated, characterized, tested and qualified in different conditions and configurations in this AD8232ACPZ-WP OP amp circuits from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.
EDA / CAD Models |