Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 9.7 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
Use this variable gain amplifier AD8332ARUZ-R7 differential amplifier from Analog Devices to compare signals. It has a differential output. Its maximum power dissipation is 960 mW. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |