10% Off
Analog DevicesAD8367ARUZ-RL7Special Purpose Amplifiers
SP Amp Variable Gain Amp Single 5.5V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
This variable gain amplifier AD8367ARUZ-RL7 differential amplifier from Analog Devices outputs a better quality audio signal than a mono amplifier. Its maximum power dissipation is 250 mW. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |