Analog DevicesAD8500AKSZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier AD8500AKSZ-REEL7 OP amp from Analog Devices. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses one or two power supplies.
EDA / CAD Models |