유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | Yes |
PPAP | Unknown |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 6@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Low Level Output Voltage (V) | 0.025 |
Typical High Level Output Voltage (V) | 4.965 |
Maximum Input Offset Current (uA) | 0.00003@5V |
Typical Input Bias Current (uA) | 0.000004@5V |
Maximum Input Bias Current (uA) | 0.00006@5V |
Maximum Supply Current (mA) | 0.26@5V |
Typical Output Current (mA) | 30@5V |
Typical Output Resistance (Ohm) | 45 |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.92@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 42@5V |
Input Offset Voltage Drift (uV/°C) | 4(Typ) |
Typical Voltage Gain (dB) | 92.04 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@5V |
Minimum PSRR (dB) | 65 |
Minimum CMRR (dB) | 40 |
Minimum CMRR Range (dB) | <50 |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Settling Time (ns) | 6000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 14 |
Lead Shape | Gull-wing |