Analog DevicesAD8551ARZOperational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Auto Zero/Chopper | |
Zero Drift Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.005@5V | |
2.7 | |
3 | |
5 | |
0.015 | |
4.975 | |
0.00007@5V | |
0.00001@5V | |
0.00005@5V | |
0.975@5V | |
30@5V | |
Single | |
0.4@5V | |
42@5V | |
0.04 | |
145 | |
0.002@5V | |
120 | |
120 | |
>=115 | |
1.5 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The zero drift amplifier AD8551ARZ differential amplifier, developed by Analog Devices, can be a great alternative to a mono amplifier if you want a better quality sound outputted through both channels. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |