Analog DevicesAD8601WDRTZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Precision Amplifier | |
Precision Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
6@5V | |
2.7 | |
3|5 | |
5.5 | |
0.0001@5V | |
0.0002@5V | |
1.2@5V | |
50@5V | |
Single | |
6@5V | |
33@5V | |
95.56 | |
0.05@5V | |
56 | |
56 | |
50 to 60 | |
8.4 | |
1000 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier AD8601WDRTZ-REEL7 OP amp from Analog Devices produces a large amount of gain. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has a single channel per chip.
EDA / CAD Models |