Analog DevicesAD8606ACBZ-REEL7Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.3@5V | |
2.7 | |
3|5 | |
5.5 | |
0.17 | |
4.98 | |
0.0000005@5V | |
0.0000002@5V | |
0.000001@5V | |
2.4@5V | |
80@5V | |
Single | |
5@5V | |
8@5V | |
4.5 | |
120 | |
0.01@5V | |
75 | |
85 | |
85 to 90 | |
10 | |
1000 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 1.43 mm |
Package Length | 1.78 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
8 | |
Lead Shape | Ball |
Increase functionality to your signal processing circuit with this general purpose amplifier AD8606ACBZ-REEL7 OP amp from Analog Devices. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses a single power supply. This device utilizes CMOS technology.
EDA / CAD Models |