유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | RF |
Architecture | Interpolation Filter |
Resolution | 16bit |
Conversion Rate | 12.6Gsps |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Digital Interface Type | JESD204B |
Output Type | Current |
Output Polarity | Unipolar |
Voltage Reference | Internal|External |
Minimum Single Supply Voltage (V) | 0.95/1.71 |
Typical Single Supply Voltage (V) | 1/1.8 |
Maximum Single Supply Voltage (V) | 1.05/1.89 |
Power Supply Type | Analog and Digital |
Maximum Power Dissipation (mW) | 3690 |
Integral Nonlinearity Error | ±7LSB(Typ) |
Full Scale Error | ±15%FSR(Typ) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.21 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
Pin Count | 144 |
Lead Shape | Ball |