Analog DevicesAD9240ASZAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 10Msps 14-bit Parallel 44-Pin MQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
CMOS | |
14bit | |
1 | |
1 | |
10Msps | |
Parallel | |
Voltage | |
Single-Ended|Differential | |
Internal|External | |
Unipolar | |
Analog and Digital | |
5Vp-p | |
4.75 | |
5 | |
5.25 | |
Maximum Supply Current (mA) | 50 |
285 | |
±2.5LSB(Typ) | |
1.5%FSR | |
78.5dB(Typ) | |
14 | |
Yes | |
Yes | |
Yes | |
-55 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | MQFP |
44 | |
Lead Shape | Gull-wing |
Before converting analog signals into digital data that a computer can read, this AD9240ASZ ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is parallel. It has a single-ended and differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |