Analog DevicesAD9280ARSZAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 32Msps 8-bit Parallel 28-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD9280ARSZ ADC to handle that with ease. This device's digital interface is parallel. It has a single-ended and differential input signal. Its maximum power dissipation is 110 mW. This device is based on Pipelined architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 3 V. This ADC has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |