유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A991g. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.10 |
Automotive | No |
PPAP | No |
제품 카테고리 | Transceiver |
Maximum RF Operating Frequency Range (MHz) | >=2500 |
Maximum RF Operating Frequency (MHz) | 6000 |
Operating Band Frequency (MHz) | 70 to 6000 |
Minimum Operating Supply Voltage | 1.267V |
Typical Operating Supply Voltage | 1.3V |
Maximum Operating Supply Voltage | 1.33V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Min) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
Pin Count | 144 |
Lead Shape | Ball |