유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 14 |
Clock Input Frequency (MHz) | 0 to 250 |
Maximum Output Frequency (MHz) | 2950(Min) |
Input Logic Level | CMOS|LVDS|LVPECL |
Output Logic Level | CMOS|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 64 |
Lead Shape | No Lead |