Analog DevicesAD9752ARUDigital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
12bit | |
125Msps | |
1 | |
1 | |
0.035(Typ) | |
Parallel | |
Current | |
External|Internal | |
4.5 | |
5 | |
5.5 | |
Analog and Digital | |
220 | |
±2LSB | |
±5%FSR | |
Yes | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
Through the use of Analog Devices' AD9752ARU DAC converter, you can convert digital streams of impulses into a variable analog signals. This device's digital interface is parallel. It has a current output. This device is based on Segment architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
EDA / CAD Models |