Analog DevicesAD9845BJSTZRLAnalog Front End - AFE
AFE General Purpose 1 ADC 12bit 3.3V 48-Pin LQFP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
CCD | |
General Purpose | |
1 | |
1 | |
30000 | |
12 | |
Serial (3-Wire) | |
2.7 | |
3.3 | |
3.6 | |
1Vp-p(Min) | |
Analog|Digital | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |