Analog DevicesAD9883AKSTZ-110Analog Front End - AFE
AFE Video 3 ADC 8bit 3.3V 80-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Analog Devices' AD9883AKSTZ-110 ADC. Its maximum power dissipation is 650 mW. This device's digital interface is parallel. It has a single-ended input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p. This ADC has a temperature range of 0 °C to 70 °C.
EDA / CAD Models |