Analog DevicesAD9942BBCZAnalog Front End - AFE
AFE General Purpose 2 ADC 14bit 3.3V 100-Pin CSP-BGA Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 9 |
Package Length | 9 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
100 | |
Lead Shape | Ball |
EDA / CAD Models |