Analog DevicesAD9990BBCZAnalog Front End - AFE
AFE Video 2 ADC 14bit 1.8V 112-Pin CSP-BGA Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.91(Min) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 112 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
112 | |
Lead Shape | Ball |
Ccd AD9990BBCZ analog front end from Analog Devices is a must-have when trying to interface between analog signals from sensors and converting them to digital. This AFE has a resolution of 14 bit. This device has a typical operating supply voltage of 1.8 V. This AFE has a minimum operating temperature of -25 °C and a maximum of 85 °C. The item will be shipped in tray orientation. It has 2 channels per chip. This device uses analog power.