유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage (mV) | 0.6@5V |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±12|±15|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Typical Low Level Output Voltage (V) | 0.25 |
Typical High Level Output Voltage (V) | 4.82 |
Maximum Input Offset Current (uA) | 0.00005@5V |
Typical Input Bias Current (uA) | 0.000015@5V |
Maximum Input Bias Current (uA) | 0.000005@±15V |
Maximum Supply Current (mA) | 4.3@5V |
Typical Output Current (mA) | 33@5V |
Typical Output Resistance (Ohm) | 29 |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 32@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 5.5@5V |
Input Offset Voltage Drift (uV/°C) | 3.6 |
Typical Voltage Gain (dB) | 145 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0045@5V |
Minimum PSRR (dB) | 80 |
Minimum CMRR (dB) | 74 |
Minimum CMRR Range (dB) | 71 to 75 |
Typical Gain Bandwidth Product (MHz) | 16 |
Typical Settling Time (ns) | 950 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Pin Count | 8 |
Lead Shape | Gull-wing |