Analog DevicesADA4930-1YCPZ-R7Special Purpose Amplifiers
SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
If your project involves either bridged or parallel speaker connections then this differential amplifier ADA4930-1YCPZ-R7 differential amplifier from Analog Devices is an essential component. It has a differential output. This part has a temperature range of -40 °C to 105 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |