Analog DevicesADA4932-1YCP-EBZAmplifier IC Development Boards and Kits

ADA4932-1 Special Purpose Amplifier Evaluation Board

  • Dev Kit Description

    These evaluation boards are designed to help users evaluate the ADA4932-1. The evaluation board is a BARE BOARD. There are no components or amplifiers soldered to the board. The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits
  • Dev Kit Features

    -Flexible board layout Accommodates the ADA492x-1 and ADA493x-1 family of differential amplifiers
    -Allows for various circuit configurations
    -Enables quick breadboarding/prototyping
    -Edge-mounted circuit configuration
    -Easy connection to test equipment and other circuits
    -RoHS compliant

A datasheet is only available for this product at this time.