Analog DevicesADAR7251WBCSZ-RLAnalog to Digital Converters - ADCs
4-Channel Quad ADC Delta-Sigma 1.8Msps 16-bit Parallel/Serial (4-Wire, SPI) Automotive AEC-Q100 48-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
General Purpose | |
Delta-Sigma | |
16bit | |
4 | |
4 | |
1.8Msps | |
Parallel|Serial (4-Wire, SPI) | |
Voltage | |
Differential | |
Internal|External | |
Analog and Digital | |
0.031Vp-p/0.062Vp-p/0.124Vp-p/0.249Vp-p/0.498Vp-p/0.995Vp-p/1.987Vp-p/5.6Vp-p | |
2.97 | |
3.3 | |
3.6 | |
400 | |
±0.8dB(Typ) | |
94dB(Typ) | |
No | |
No | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |