유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Type | General Purpose |
제품 카테고리 | General Purpose |
Number of Channels per Chip | 3 |
Number of ADCs | 4 |
Number of ADC Inputs | 4 |
Resolution (bit) | 19 |
Interface Type | Serial (SPI, QSPI) |
Minimum Operating Supply Voltage (V) | 1.71|3.15 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|5.5 |
Typical Supply Current (mA) | 5.4 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |