Analog DevicesADAU1401YSTZDigital Signal Processors - DSPs
DSP 28bit/56bit 50MHz 50MIPS 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.35 | |
Automotive | Unknown |
28|56 | |
50 | |
12KB | |
No | |
I2C/SPI | |
Dual | |
24/24 | |
50 | |
Quad | |
24/24/24/24 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.8|3.3 | |
286.5 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
This item should be stored between -65 °C and 150 °C. This audio processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. The item will be shipped in tray orientation.
EDA / CAD Models |