Analog DevicesADAU1445YSVZ-3A-RLDigital Signal Processors - DSPs
DSP Fixed-Point 172MHz 100-Pin TQFP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
Loosing information is not a problem with this ADAU1445YSVZ-3A-RL digital signal processor developed by Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 172 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.8|3.3 V. Its ADC resolution is 10 Bit.
EDA / CAD Models |