미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | ADC128S102CIMT |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Process Technology | CMOS |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Sampling Rate | 1Msps |
Digital Interface Type | Serial (SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | Supply |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 5.25V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Power Dissipation (mW) | 1200 |
Integral Nonlinearity Error | ±1.2LSB |
Full Scale Error | ±2LSB |
Signal to Noise Ratio | 73dB(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Supplier Temperature Grade | Extended Industrial |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |
A must-have for data processing uses, this ADC128S102CIMT ADC made by Texas Instruments will translate analog electrical signals. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.