유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A991B |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.30 |
Automotive | No |
PPAP | No |
제품 카테고리 | Telecom |
Number of Channels per Chip | 2 |
Number of ADCs | 3 |
Number of ADC Inputs | 3 |
Resolution (bit) | 14 |
Interface Type | Serial |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 1.9 |
Maximum Operating Supply Voltage (V) | 2 |
Maximum Input Voltage Range | 0.8Vp-p |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 72 |
Lead Shape | No Lead |