유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A991b.4.b. |
친환경 무연 | NRND |
미국 세관 상품 코드 | 8542.39.00.10 |
Automotive | No |
PPAP | No |
제품 카테고리 | Transmitter |
Modulation Technique | ASK/FSK |
Maximum Data Rate | 179.2Kbps |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Maximum RF Operating Frequency (MHz) | 1000 |
Operating Band Frequency (MHz) | 75 to 1000 |
Minimum Operating Supply Voltage | 2.3V |
Typical Operating Supply Voltage | 2.5V|3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 24 |
Lead Shape | Gull-wing |