유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Maximum Data Rate | 10Mbps |
PHY Line Side Interface | No |
JTAG Support | No |
Integrated CDR | No |
Standard Supported | 10BASE-T1L|IEEE 802.3cg |
Ethernet Interface Type | MII/RMII |
Minimum Operating Supply Voltage (V) | 1|1.71|3.13 |
Typical Operating Supply Voltage (V) | 1.1|1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 1.2|3.46 |
Maximum Supply Current (mA) | 50(Typ) |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 48 |