Analog DevicesADM1171-1AUJZ-RL7Hot Swap Controllers
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Positive Voltage | |
Auto-Restart|Latched Off | |
N-Channel | |
1 | |
2.7 | |
16.5 | |
50 | |
0.65(Typ) | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.87 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT |
8 | |
Lead Shape | Gull-wing |
This positive voltage ADM1171-1AUJZ-RL7 hot swap controller IC from Analog Devices provides circuit protection from many potential hazards caused by abrupt changes in the power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This hot swap controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 16.5 V.
EDA / CAD Models |