Analog DevicesADM1278-1ACPZHot Swap Controllers
Hot Swap Controller 1-CH 20V N-Channel Positive Low Voltage 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
This positive voltage ADM1278-1ACPZ hot swap controller IC from Analog Devices provides circuit protection from many potential hazards caused by abrupt changes in the power supply. This component will be shipped in tray format. This device has a minimum operating supply voltage of 4.5 V and a maximum of 20 V. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |