Analog DevicesADM1278-2ACPZHot Swap Controllers
Hot Swap Controller 1-CH 20V N-Channel Positive Low Voltage 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Positive Low Voltage | |
Auto-Retry|Latched Off | |
N-Channel | |
1 | |
Open Drain | |
4.5 | |
20 | |
4.7(Typ) | |
Yes | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Easily protect your circuit from potential hazards by abrupt changes in the power supply with the monitoring benefits of this positive voltage ADM1278-2ACPZ hot swap controller IC from Analog Devices. The component will be shipped in tray format. This device has a minimum operating supply voltage of 4.5 V and a maximum of 20 V. This hot swap controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.