유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Line Transmitter |
Data Rate | 116Kbps |
Transmitter Communication Type | RS-232|RS-423 |
Interface Standards | EIA-232-E|EIA-423-A|RS-232|RS-423|V.10|X.26 |
Data Transmission Topology | Point-to-Point |
Number of Transmitters | 8 |
Transmitter Signal Type | Single-Ended |
Number of Drivers per Line | 1 |
Driving Mode | 3-State |
Number of Transmitter Enables | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Power Supply Type | Dual |
Minimum Dual Supply Voltage (V) | ±9 |
Typical Dual Supply Voltage (V) | ±12 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Supply Current (mA) | 36 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.94(Max) |
Package Width | 11.58(Max) |
Package Length | 11.58(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 28 |
Lead Shape | J-Lead |