Delta ElectronicsADP-36PH BHExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 3A 36W
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
3 | |
36 | |
3000VAC | |
1@100VAC | |
47 to 63 | |
5@100VAC | |
87.4(Min) | |
IEC-C6 | |
Black | |
Cylindrical Female | |
1.7x4.75 | |
No | |
450mV | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
-20 | |
45 | |
Mounting | Desktop |
Package Height | 26.5 |
Package Width | 37 |
Package Length | 89.5 |