24
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
24
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
Power Management
Evaluation, Development Boards and Kits
Power Management Development Boards and Kits
ADP121CB-1.8-EVALZ - Analog Devices
Video Transcript
Analog Devices
ADP121CB-1.8-EVALZ
Power Management Development Boards and Kits
ADP121 Linear Regulator 1.8V Output Evaluation Board
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
1.8(Typ)
Output Current (mA)
0 to 150
Input Voltage Range
2.3VDC to 5.5VDC
Supported Device
ADP121
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
N/A
Product Length (mm)
N/A
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
10 주
Price:
$67.66
1+
$67.66