Analog DevicesADP3050ARZ-5-REEL
Conv DC-DC 3.6V to 30V Step Down Single-Out 5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3.6V to 30V Step Down Single-Out 5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |