Analog DevicesADP7118ARDZ-5.0-R7Linear Regulators
LDO Regulator Pos 5V 0.2A 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.8 | |
CMOS | |
Fixed | |
5 | |
0.2 | |
2.7 | |
20 | |
0.06@10mA|0.42@200mA | |
0.015%/V | |
0.002%/mA(Typ) | |
52.7°C/W | |
41.5°C/W | |
Current Limit|Thermal Overload Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 | |
Lead Shape | Gull-wing |
Use this LDO ADP7118ARDZ-5.0-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 0.005%/mA and line regulation of 0.01%/V a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.