유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Negative |
Accuracy (%) | ±0.5 |
Process Technology | CMOS |
Output Type | Fixed |
Output Voltage (V) | -2 |
Maximum Output Current (A) | -0.5 |
Minimum Input Voltage (V) | -5.5 |
Maximum Input Voltage (V) | -2 |
Maximum Dropout Voltage @ Current (V) | -0.06@-100mA|-0.36@-500mA |
Reference Voltage (V) | -0.5(Typ) |
Line Regulation | 0.3%/V |
Load Regulation | 0.6%/A(Typ) |
Junction to Ambient | 68.8°C/W |
Junction to Case | 10°C/W |
Special Features | Current Limit|Thermal Overload Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 8 |
Lead Shape | No Lead |