Analog DevicesADRV9010BBCZ-ARF Transceivers
RF Transceiver 1V/1.3V/1.8V 289-Pin CSP-BGA Tray
Compliant | |
5A991.b.1 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Transceiver | |
>=2500 | |
6000 | |
650 to 6000 | |
0.95V|1.235V|1.71V | |
1V|1.3V|1.8V | |
1.05V|1.365V|1.89V | |
-40 | |
110 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
289 | |
Lead Shape | Ball |