Texas InstrumentsADS1115QDGSRQ1Analog to Digital Converters - ADCs

4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial Automotive AEC-Q100 10-Pin VSSOP T/R

Need to convert your analog signals to digital signals? This ADS1115QDGSRQ1 ADC from Texas Instruments will get the job done. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire, i2c). It has a single-ended and differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±4.096 V. This ADC has a temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.