RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
ADS1278 | |
ADC | |
24 | |
Win XP | |
ADCPro Installer | |
Serial | |
5(Typ) | |
No | |
No |
Dev Kit Description
The ADS1278EVM is an evaluation module built to the TI Modular EVM System specification. It can beconnected to any modular EVM system interface card.
Dev Kit Features
-Contains all support circuitry needed for the ADS1178/ADS1278
-+10V and –10V generated from the +5V supply or supplied externally
-Voltage reference options: external or onboard
-Clock options: External clock source or 27MHz onboard crystal oscillator
-GPIO access
-Compatible with the TI Modular EVM SystemDev Kit Additional Information
http://www.ti.com/lit/ds/symlink/ads1278.pdf