Texas InstrumentsADS1291IPBSAnalog Front End - AFE
AFE General Purpose 1 ADC 24bit 1.8V/3V 32-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 5.05(Max) |
Package Length | 5.05(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
General purpose ADS1291IPBS analog front end from Texas Instruments is a must-have when trying to interface between analog signals from sensors and converting them to digital. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 1.7|2.7 V, while its maximum is 3.6|5.25 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. It has a single channel per chip. This device uses analog and digital power.
EDA / CAD Models |