Texas InstrumentsADS7957QDBTRQ1Analog to Digital Converters - ADCs
16-Channel Single ADC SAR 1Msps 10-bit Serial 38-Pin TSSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This ADS7957QDBTRQ1 ADC from Texas Instruments does just that! This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial (spi). This ADC has a resolution of 10bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 ยฐC and a maximum of 125 ยฐC.
EDA / CAD Models |