Texas InstrumentsADS8326IDRBTAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R

Before converting analog signals into digital data that a computer can read, this ADS8326IDRBT ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. Its maximum power dissipation is 15 mW. This device's digital interface is serial (3-wire, spi). It has a pseudo-differential input signal. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 주
    • Price: $7.774
    1. 250+$7.774
    2. 500+$7.463
    3. 1000+$7.158
    4. 1250+$6.979