Texas Instruments ADS8668IDBT Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 500ksps 12-bit Serial 38-Pin TSSOP Tube
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
A must-have for data processing uses, this ADS8668IDBT ADC made by Texas Instruments will translate analog electrical signals. This device's digital interface is serial (spi). It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.28V/2.56V/5.12 V/10.24V|±0.64V/±1.28V/±2.56V/±5.12V/±10.24V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Symbols and Footprints
EDA / CAD Models |