Analog DevicesADSP-21161NCCA-100Digital Signal Processors - DSPs
DSP Floating-Point 32bit 100MHz 225-Pin CSP-BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 225 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
225 | |
Lead Shape | Ball |
The real word uses analog, but convert it to digital for easy processing by using this ADSP-21161NCCA-100 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 100 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.13 V, while its maximum is 1.89|3.47 V.
EDA / CAD Models |