Analog DevicesADSP-BF533SKSTZ-5VDigital Signal Processors - DSPs
DSP Fixed-Point 16bit 533MHz 176-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-BF53x | |
Modified Harvard | |
Fixed-Point | |
16 | |
ROMLess | |
148KB | |
No | |
SPI/UART | |
16 | |
500 | |
0 | |
1 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0.8|0.95|1.75 | |
1.2|1.8|2.5|3.3 | |
1.45|3.6 | |
2.4 | |
0.4 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP |
176 | |
Lead Shape | Gull-wing |
If you are a signal processing engineer then this ADSP-BF533SKSTZ-5V digital signal processor from Analog Devices is going to be a must. This DSP processor has an operating temperature range of 0 °C to 70 °C. 500 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.2|1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8|1.75 V, while its maximum is 1.32|3.6 V.
EDA / CAD Models |