Analog DevicesADSP-BF542KBCZ-6ADigital Signal Processors - DSPs
DSP Fixed-Point 16bit 600MHz 400-Pin CSP-BGA Tray
Compliant | |
5A002a.1. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.26 mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
400 | |
Lead Shape | Ball |
If you are a signal processing engineer then this ADSP-BF542KBCZ-6A digital signal processor from Analog Devices is going to be a must. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 600 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 0.9|1|1.14|2.25|2.7 V, while its maximum is 1.31|1.38|1.43|2.75|3.6 V. It has romless program memory.
EDA / CAD Models |