Analog DevicesADSP-BF592KCPZDigital Signal Processors - DSPs
DSP 400MHz 64-Pin LFCSP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
The real word uses analog, but convert it to digital for easy processing by using this ADSP-BF592KCPZ digital signal processor from Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 400 MHz is its maximum speed. This device has a minimum operating supply voltage of 1.33 V and a maximum of 1.47 V. It has romless program memory.
EDA / CAD Models |